+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2088

Loudspeaker; waterproof; 20W; 8Ω; 83x83x29mm; 200÷5000Hz; Ø: 85.5mm


Manufacturer: VISATON

Manufacturer part number:
2088
TME Symbol:
VS-SL87WPM-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
waterproof
Power
20W
Maximum power
30W
Impedance
Body dimensions
83x83x29mm
Operating temperature
-40...70°C
Sound frequency
200...5000Hz
Panel cutout diameter
80mm
Sound level
89dB
Resonant frequency
290Hz
Diameter
85.5mm
IP rating
IP65
Height
29mm
Dimensions
Gross weight254.66 g

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2088
205 in TME stock
Net price for quantities from 1 pcs - 12.81 USDGross price for quantities from 1 pcs - 12.81 USD
Net price for quantities from 10 pcs - 10.48 USDGross price for quantities from 10 pcs - 10.48 USD
Net price for quantities from 20 pcs - 9.89 USDGross price for quantities from 20 pcs - 9.89 USD
Net price for quantities from 45 pcs - 9.33 USDGross price for quantities from 45 pcs - 9.33 USD
Net price for quantities from 90 pcs - 9.22 USDGross price for quantities from 90 pcs - 9.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 45 pcs