+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-U5FH30BA60

Bridge rectifier: single-phase; Urmax: 600V; If: 30A; Ifsm: 305A

NEW

Manufacturer: VISHAY

Manufacturer part number:
VS-U5FH30BA60
TME Symbol:
VS-U5FH30BA60

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
30A
Max. forward impulse current
305A
Electrical mounting
screw
Mechanical mounting
screw
Version
module
Leads
M4 screws
Case
SOT227B
Kind of package
tube
Max. forward voltage
2.1V
Gross weight32 g
See other products in this category: Sing. ph. diode bridge rectif. - others VISHAY,
*
VS-U5FH30BA60
0 in TME stock
Net price for quantities from 160 pcs - 26.79 USDGross price for quantities from 160 pcs - 26.79 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 160.
Multiplicity: 10.