+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9048

Loudspeaker; 50W; 4Ω; Ø134.2x66.5mm; 32÷1400Hz; Sound level: 80dB


Manufacturer: VISATON

Manufacturer part number:
9048
TME Symbol:
VS-W150X-4

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Power
50W
Impedance
Body dimensions
Ø134.2x66.5mm
Sound frequency
32...1400Hz
Sound level
80dB
Resonant frequency
50Hz
Diameter
134.2mm
Gross weight989.9 g
Certificates
See other products in this category: Speakers VISATON,
*
9048
0 in TME stock
Net price for quantities from 1 pcs - 55.83 USDGross price for quantities from 1 pcs - 55.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.