+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9046

Loudspeaker; woofer; 60W; 2Ω; Ø165x67.3mm; 0÷5kHz; Ø: 145mm; IP64

Manufacturer: VISATON

Manufacturer part number:
9046
TME Symbol:
VS-W165A2

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
woofer
Power
60W
Impedance
Body dimensions
Ø165x67.3mm
Operating temperature
-40...150°C
Sound frequency
0...5kHz
Panel cutout diameter
144mm
Sound level
84dB
Resonant frequency
60Hz
Colour
black
Diameter
145mm
IP rating
IP64
Gross weight1.4247 kg
Certificates
See other products in this category: Speakers VISATON,
*
9046
8 in TME stock
Net price for quantities from 1 pcs - 101.49 USDGross price for quantities from 1 pcs - 101.49 USD
Net price for quantities from 5 pcs - 90.81 USDGross price for quantities from 5 pcs - 90.81 USD
Net price for quantities from 10 pcs - 80.13 USDGross price for quantities from 10 pcs - 80.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.