+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS1003 SD CARD MINI PLAYER

Dev.kit: demonstration; prototype board


Manufacturer: VLSI

Manufacturer part number:
VS1003 SD CARD MINI PLAYER
TME Symbol:
VS1003-SDC-PLAYER

Specification

Manufacturer
VLSI
Type of development kit
demonstration
Kit contents
prototype board
Associated circuits
VS1003
Connection
Jack 3,5mm
Programmers and development kits features
  • AAA battery slot
  • Jack socket for headphones
  • socket for MMC/SD cards
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x1
Gross weight38.9 g
Certificates
See other products in this category: Development kits - others VLSI,
*
VS1003 SD CARD MINI PLAYER
2 in TME stock
Net price for quantities from 1 pcs - 46.81 USDGross price for quantities from 1 pcs - 46.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts