+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23142001

Stopper; elastomer thermoplastic TPE; light grey; 1.5÷4.5mm


Manufacturer: SPELSBERG

Manufacturer part number:
23142001
TME Symbol:
VST-M20

Specification

Manufacturer
SPELSBERG
Type of enclosures accessories
stopper
Material
elastomer thermoplastic TPE
Colour
light grey
Panel thickness
1.5...4.5mm
Operating temperature
-35...80°C
IP rating
IP54
Gland thread
M20
Gross weight1.33 g
Certificates
See other products in this category: Enclosures - Caps SPELSBERG,
*
23142001
304 in TME stock
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 1200 pcs - 0.30 USDGross price for quantities from 1200 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs