+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-U5FX240FA120

Module: diode; 1.2kV; SOT227; Ufmax: 3.33V; Ifsm: 595A; 60ns


Manufacturer: VISHAY

Manufacturer part number:
VS-U5FX240FA120
TME Symbol:
VSU5FX240FA120-0

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Max. off-state voltage
1.2kV
Case
SOT227
Max. forward voltage
3.33V
Max. forward impulse current
595A
Reverse recovery time
60ns
Leakage current
0.16mA
Gross weight32 g
See other products in this category: Diode modules VISHAY,
*
VS-U5FX240FA120
160 in an external stock
Net price for quantities from 30 pcs - 23.23 USDGross price for quantities from 30 pcs - 23.23 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 30.
Multiplicity: 10.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.