+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VTD205H

Photodiode; THT; 925nm; 800÷1100nm; 30nA


Manufacturer: Excelitas

Manufacturer part number:
VTD205H
TME Symbol:
VTD205H

Specification

Manufacturer
Excelitas
Type of photoelement
photodiode
Mounting
THT
Wavelength of peak sensitivity
925nm
Wavelength
800...1100nm
Active area
7.41mm2
Dark current
30nA
Gross weight0.241 g
Certificates
See other products in this category: Photodiodes Excelitas,
*
VTD205H
6 in TME stock
Net price for quantities from 1 pcs - 0.94 USDGross price for quantities from 1 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts