+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VTD34FH

Photodiode; THT; 940nm; 725÷1150nm; 30nA


Manufacturer: Excelitas

Manufacturer part number:
VTD34FH
TME Symbol:
VTD34FH

Specification

Manufacturer
Excelitas
Type of photoelement
photodiode
Mounting
THT
Wavelength of peak sensitivity
940nm
Wavelength
725...1150nm
Active area
7.45mm2
Dark current
30nA
Gross weight0.084 g
Certificates
See other products in this category: Photodiodes Excelitas,
*
VTD34FH
4 in TME stock
Net price for quantities from 1 pcs - 1.74 USDGross price for quantities from 1 pcs - 1.74 USD
Net price for quantities from 5 pcs - 1.57 USDGross price for quantities from 5 pcs - 1.57 USD
Net price for quantities from 25 pcs - 1.52 USDGross price for quantities from 25 pcs - 1.52 USD
Net price for quantities from 100 pcs - 1.45 USDGross price for quantities from 100 pcs - 1.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts