+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VTP1112H

Photodiode; THT; 925nm; 400÷1150nm; 7nA


Manufacturer: Excelitas

Manufacturer part number:
VTP1112H
TME Symbol:
VTP1112H

Specification

Manufacturer
Excelitas
Type of photoelement
photodiode
Mounting
THT
Wavelength of peak sensitivity
925nm
Wavelength
400...1150nm
Active area
1.6mm2
Dark current
7nA
Gross weight0.38 g
Certificates
See other products in this category: Photodiodes Excelitas,
*
VTP1112H
0 in TME stock
Net price for quantities from 1 pcs - 5.60 USDGross price for quantities from 1 pcs - 5.60 USD
Net price for quantities from 5 pcs - 4.81 USDGross price for quantities from 5 pcs - 4.81 USD
Net price for quantities from 25 pcs - 4.28 USDGross price for quantities from 25 pcs - 4.28 USD
Net price for quantities from 100 pcs - 3.66 USDGross price for quantities from 100 pcs - 3.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.