+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VTP1332FH

Photodiode; THT; 920nm; 725÷1150nm; 25nA


Manufacturer: Excelitas

Manufacturer part number:
VTP1332FH
TME Symbol:
VTP1332FH

Specification

Manufacturer
Excelitas
Type of photoelement
photodiode
Mounting
THT
Wavelength of peak sensitivity
920nm
Wavelength
725...1150nm
Active area
2.326mm2
Dark current
25nA
Gross weight0.38 g
Certificates
See other products in this category: Photodiodes Excelitas,
*
VTP1332FH
0 in TME stock
Net price for quantities from 1 pcs - 1.95 USDGross price for quantities from 1 pcs - 1.95 USD
Net price for quantities from 5 pcs - 1.67 USDGross price for quantities from 5 pcs - 1.67 USD
Net price for quantities from 25 pcs - 1.49 USDGross price for quantities from 25 pcs - 1.49 USD
Net price for quantities from 100 pcs - 1.27 USDGross price for quantities from 100 pcs - 1.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.