+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VTP1332H

Photodiode; THT; 920nm; 725÷1150nm; 25nA


Manufacturer: Excelitas

Manufacturer part number:
VTP1332H
TME Symbol:
VTP1332H

Specification

Manufacturer
Excelitas
Type of photoelement
photodiode
Mounting
THT
Wavelength of peak sensitivity
920nm
Wavelength
725...1150nm
Active area
2.326mm2
Dark current
25nA
Gross weight0.38 g
Certificates
See other products in this category: Photodiodes Excelitas,
*
VTP1332H
0 in TME stock
Net price for quantities from 1 pcs - 2.05 USDGross price for quantities from 1 pcs - 2.05 USD
Net price for quantities from 5 pcs - 1.76 USDGross price for quantities from 5 pcs - 1.76 USD
Net price for quantities from 25 pcs - 1.57 USDGross price for quantities from 25 pcs - 1.57 USD
Net price for quantities from 100 pcs - 1.34 USDGross price for quantities from 100 pcs - 1.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.