+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VTP7110H

Photodiode; THT; 925nm; 400÷1150nm; 35nA

Manufacturer: Excelitas

Manufacturer part number:
VTP7110H
TME Symbol:
VTP7110H

Specification

Manufacturer
Excelitas
Type of photoelement
photodiode
Mounting
THT
Wavelength of peak sensitivity
925nm
Wavelength
400...1150nm
Active area
0.684mm2
Dark current
35nA
Gross weight0.38 g
Certificates
See other products in this category: Photodiodes Excelitas,
*
VTP7110H
0 in TME stock
Net price for quantities from 1 pcs - 1.85 USDGross price for quantities from 1 pcs - 1.85 USD
Net price for quantities from 5 pcs - 1.59 USDGross price for quantities from 5 pcs - 1.59 USD
Net price for quantities from 25 pcs - 1.42 USDGross price for quantities from 25 pcs - 1.42 USD
Net price for quantities from 100 pcs - 1.21 USDGross price for quantities from 100 pcs - 1.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.