+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W-10109

Connector: AC supply; male; plug; 2P+PE; 250VAC; 16A; black; PIN: 3

Manufacturer: PLASTROL

Manufacturer part number:
W-10109
TME Symbol:
W-10109

Specification

Manufacturer
PLASTROL
Type of connector
AC supply
Kind of connector
male
Connector
plug
Connector pinout layout
2P+PE
Rated voltage
250V AC
Current rating
16A
Colour
black
Mechanical mounting
for cable
Number of pins
3
Spatial orientation
angled
Electrical mounting
screw terminal
Connector variant
  • round
  • Uni-Schuko
Gross weight34 g
Certificates
See other products in this category: Mains connectors PLASTROL,
*
W-10109
205 in TME stock
Net price for quantities from 1 pcs - 1.52 USDGross price for quantities from 1 pcs - 1.52 USD
Net price for quantities from 5 pcs - 1.43 USDGross price for quantities from 5 pcs - 1.43 USD
Net price for quantities from 20 pcs - 1.34 USDGross price for quantities from 20 pcs - 1.34 USD
Net price for quantities from 100 pcs - 1.25 USDGross price for quantities from 100 pcs - 1.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs