+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

456313

Box; polystyrene; green; 108x162x45mm; EuroPlus Insert 45


Manufacturer: ALLIT AG

Manufacturer part number:
456313
TME Symbol:
W-456303

Specification

Manufacturer
ALLIT AG
Type of container accessory
box
Material
polystyrene
Colour
green
Body dimensions
108x162x45mm
Usable dimensions
101x155x42mm
Case features
certified for contact with food
Manufacturer series
EuroPlus Insert 45
Application
for bins
Related items
W-456200, W-456202
Gross weight46.33 g
See other products in this category: Containers and Boxes ALLIT AG,
See other products from this series.:
*
456313
177 in TME stock
Net price for quantities from 5 pcs - 1.31 USDGross price for quantities from 5 pcs - 1.31 USD
Net price for quantities from 10 pcs - 1.23 USDGross price for quantities from 10 pcs - 1.23 USD
Net price for quantities from 50 pcs - 1.16 USDGross price for quantities from 50 pcs - 1.16 USD
Net price for quantities from 100 pcs - 1.07 USDGross price for quantities from 100 pcs - 1.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 207 pcs