+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

456590

Divider; plastic; transparent; 85x1x75mm; 4pcs.

Manufacturer: ALLIT AG

Manufacturer part number:
456590
TME Symbol:
W-456590

Specification

Manufacturer
ALLIT AG
Type of container accessory
divider
Material
plastic
Colour
transparent
Body dimensions
85x1x75mm
Quantity in set/package
4pcs.
Related items
W-456521, W-456540, W-456561
Gross weight44.7 g
See other products in this category: Containers and Boxes ALLIT AG,
*
456590
41 in TME stock
Net price for quantities from 1 pcg - 6.62 USDGross price for quantities from 1 pcg - 6.62 USD
Net price for quantities from 3 pcg - 6.21 USDGross price for quantities from 3 pcg - 6.21 USD
Net price for quantities from 10 pcg - 5.79 USDGross price for quantities from 10 pcg - 5.79 USD
Net price for quantities from 30 pcg - 5.38 USDGross price for quantities from 30 pcg - 5.38 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.