+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

457210

Container: collective; with partitions; polypropylene; red


Manufacturer: ALLIT AG

Manufacturer part number:
457210
TME Symbol:
W-457210

Specification

Manufacturer
ALLIT AG
Type of container
collective
Kind of container
with partitions
Material
polypropylene
Colour
red
Body dimensions
290x185x46mm
Manufacturer series
EuroPlus B
Case features
  • strong spring loaded catches
  • transparent lids
Kit contents
  • divider x9
  • handle with label
Design
Gross weight268.3 g
See other products in this category: Containers and Boxes ALLIT AG,
See other products from this series.:
*
457210
0 in TME stock
Net price for quantities from 1 pcs - 6.34 USDGross price for quantities from 1 pcs - 6.34 USD
Net price for quantities from 3 pcs - 6.04 USDGross price for quantities from 3 pcs - 6.04 USD
Net price for quantities from 5 pcs - 5.75 USDGross price for quantities from 5 pcs - 5.75 USD
Net price for quantities from 10 pcs - 5.43 USDGross price for quantities from 10 pcs - 5.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs