+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W-98436

Extension lead; H03VV-F; 3G1.5mm2; 5m; PVC; black; Sockets no: 1


Manufacturer: PLASTROL

Manufacturer part number:
W-98436
TME Symbol:
W-98436

Specification

Manufacturer
PLASTROL
Type of connection cable
extension lead
Kind of cable
H03VV-F
Cable structure
3G1.5mm2
Cable length
5m
Wire insulation material
PVC
IP rating
IP44
Insulation colour
black
Number of sockets
1
Manufacturer series
STANDARD
Number of cores
3
Core section
1.5mm2
Rated voltage
0.23kV
Max. operating current
16A
Connector variant
UNI-Schuko plug
Cable/adapter structure
  • CEE 7/5 (E) socket
  • CEE 7/7 (E/F) plug
Cable application
  • indoor
  • outdoor
Gross weight604.9 g
Certificates
EAN code5902273415275
See other products in this category: Extension Power Cords PLASTROL,
See other products from this series.:
*
W-98436
0 in TME stock
Net price for quantities from 1 pcs - 10.44 USDGross price for quantities from 1 pcs - 10.44 USD
Net price for quantities from 3 pcs - 9.64 USDGross price for quantities from 3 pcs - 9.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs