+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W-99487

Extension lead; H05RR-F; 3G1.5mm2; 3m; rubber; black; Sockets no: 5

Manufacturer: PLASTROL

Manufacturer part number:
W-99487
TME Symbol:
W-99487

Specification

Manufacturer
PLASTROL
Type of connection cable
extension lead
Kind of cable
H05RR-F
Cable structure
3G1.5mm2
Cable length
3m
Wire insulation material
rubber
IP rating
IP44
Insulation colour
black
Number of sockets
5
Version
with flap, with switch
Number of cores
3
Core section
1.5mm2
Rated voltage
0.23kV
Max. operating current
16A
Connector variant
UNI-Schuko plug
Connection cable features
possibility to fix socket to surface
Cable/adapter structure
  • CEE 7/5 (E) socket
  • CEE 7/7 (E/F) plug
Cable application
  • indoor
  • outdoor
Gross weight665.5 g
Certificates
EAN code5902273414155
See other products in this category: Extension Power Cords PLASTROL,
*
W-99487
13 in TME stock
Net price for quantities from 1 pcs - 18.21 USDGross price for quantities from 1 pcs - 18.21 USD
Net price for quantities from 3 pcs - 15.93 USDGross price for quantities from 3 pcs - 15.93 USD
Net price for quantities from 5 pcs - 14.79 USDGross price for quantities from 5 pcs - 14.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.