+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W0-MJ-8

Joystick; Stabl.pos: 1; Leads: connectors; Leads dim: 2.8x0.5mm

Manufacturer: PROMET

Manufacturer part number:
W0-MJ-8
TME Symbol:
W0-MJ-8

Specification

Manufacturer
PROMET
Type of switch
joystick
Stable positions number
1
Number of positions
8
Leads
connectors
Leads dimensions
2.8x0.5mm
AC contacts rating @R
6A / 250V AC
Contacts configuration
(SPST-NO + SPST-NC) x4
Mounting hole dimensions
Ø22mm
Mechanical durability
2000000 cycles
Lever length
63mm
Operating temperature
-25...70°C
Gross weight91.6 g
Certificates
EAN code5900103228385
See other products in this category: Joysticks PROMET,
*
W0-MJ-8
3 in TME stock
Net price for quantities from 1 pcs - 129.70 USDGross price for quantities from 1 pcs - 129.70 USD
Net price for quantities from 5 pcs - 125.07 USDGross price for quantities from 5 pcs - 125.07 USD
Net price for quantities from 10 pcs - 120.44 USDGross price for quantities from 10 pcs - 120.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.