+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04724.000000

Fuse holder; D01; for DIN rail mounting; 16A; 400V; Poles: 1


Manufacturer: MERSEN

Manufacturer part number:
04724.000000
TME Symbol:
W1032489

Specification

Manufacturer
MERSEN
Type of fuse accessories
fuse holder
Fuse size
D01
Mounting
for DIN rail mounting
Current rating
16A
Rated voltage
0.4kV
Number of poles
1
Body material
plastic
Fuse accessories application
protection switchgear
Gross weight70.57 g
Certificates
EAN code3605340537406
See other products in this category: DIN Rail Sockets MERSEN,
*
04724.000000
8 in TME stock
Net price for quantities from 1 pcs - 6.83 USDGross price for quantities from 1 pcs - 6.83 USD
Net price for quantities from 3 pcs - 6.59 USDGross price for quantities from 3 pcs - 6.59 USD
Net price for quantities from 9 pcs - 6.40 USDGross price for quantities from 9 pcs - 6.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 9 pcs