+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W2T032768A09ZDN

Generator: quartz; 32.768kHz; 9pF; ±5ppm; Ø2x6mm; -40÷85°C

NEW

Manufacturer: WTL

Manufacturer part number:
W2T032768A09ZDN
TME Symbol:
W2T032768A09ZDN

Specification

Manufacturer
WTL
Type of generator
quartz
Frequency
32.768kHz
Capacitance
9pF
Frequency stability
±5ppm
Dimensions
Ø2x6mm
Operating temperature
-40...85°C
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators WTL,
*
W2T032768A09ZDN
0 in TME stock
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.