+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2821

Filament lamp: automotive; W2,1x9,5d; 3W; 12V; ORIGINAL; W3W


Manufacturer: ams OSRAM

Manufacturer part number:
2821
TME Symbol:
W3W-OSRAM

Specification

Manufacturer
ams OSRAM
Type of lamp
automotive
Kind of handle
W2,1x9,5d
Power
3W
Operating voltage
12V
Manufacturer series
ORIGINAL
Kind of bulb
W3W
Gross weight1.479 g
Certificates
See other products in this category: Light sources - car lighting ams OSRAM,
See other products from this series.:
*
2821
50 in TME stock
Net price for quantities from 5 pcs - 0.76 USDGross price for quantities from 5 pcs - 0.76 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 50 pcs - 0.54 USDGross price for quantities from 50 pcs - 0.54 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 50 pcs