+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAKROBU32K09

Crocodile clip; 32A; 11kV; blue; max.43mm; Type: insulated


Manufacturer: SONEL

Manufacturer part number:
WAKROBU32K09
TME Symbol:
WAKROBU32K09

Specification

Manufacturer
SONEL
Type of test accessories
crocodile clip
Current rating
32A
Rated voltage
11kV
Colour
blue
Grip capacity
max. 43mm
Connector variant
insulated
Related items
MIC-10K1-ENG, MIC-10K1-PL, MIC-2510-PL, MIC-5001-ENG, MIC-5001-PL, MIC-5005-ENG, MIC-5005-PL, MIC-5010-ENG, MIC-5010-PL, MIC-5050-ENG, MIC-5050-PL
Mounting
4mm socket, plug-in
Gross weight133.8 g
EAN code5907624024830
See other products in this category: 4mm Crocodile Clips SONEL,
*
WAKROBU32K09
0 in TME stock
Net price for quantities from 1 pcs - 32.98 USDGross price for quantities from 1 pcs - 32.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.