+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1050000000

End piece; beige


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1050000000

Alternative designations: WAP 2.5-10

TME Symbol:
WAP2.5-10/BE

Specification

Manufacturer
WEIDMÜLLER
Type of connector accessories
end piece
Colour
beige
Related items
WDU, WPE, WSI
Operating temperature
max. 125°C
Gross weight2.524 g
Certificates
See other products in this category: Rail mounted connectors WEIDMÜLLER,
*
1050000000
137 in TME stock
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 5 pcs - 1.00 USDGross price for quantities from 5 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.94 USDGross price for quantities from 10 pcs - 0.94 USD
Net price for quantities from 25 pcs - 0.80 USDGross price for quantities from 25 pcs - 0.80 USD
Net price for quantities from 50 pcs - 0.70 USDGross price for quantities from 50 pcs - 0.70 USD
Net price for quantities from 250 pcs - 0.63 USDGross price for quantities from 250 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs