+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAPRZ003DZBBU1I1

Test lead; 16A; banana plug 4mm x2,both sides; insulated; Len: 3m


Manufacturer: SONEL

Manufacturer part number:
WAPRZ003DZBBU1I1
TME Symbol:
WAPRZ003DZBBU1I1

Specification

Manufacturer
SONEL
Type of test accessories
test lead
Current rating
16A
Connector variant
insulated
Cable length
3m
Colour
red-blue
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Related items
MMR-620-ENG, MMR-620-PL, MMR-630-ENG, MMR-630-PL, MMR-650-ENG, MMR-650-PL, MMR-6500-ENG, MMR-6500-PL, MMR-6700-ENG, MMR-6700-PL, MZC-310S-ENG, MZC-310S-PL
Test lead configuration
  • banana plug 4mm x2
  • both sides
Gross weight205.1 g
EAN code5907624098701
See other products in this category: Single Test Leads SONEL,
*
WAPRZ003DZBBU1I1
0 in TME stock
Net price for quantities from 1 pcs - 74.53 USDGross price for quantities from 1 pcs - 74.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.