+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAPRZ010DZBBU1I1

Test lead; banana plug 2mm x2,both sides; Len: 10m; red-blue


Manufacturer: SONEL

Manufacturer part number:
WAPRZ010DZBBU1I1
TME Symbol:
WAPRZ010DZBBU1I1

Specification

Manufacturer
SONEL
Type of test accessories
test lead
Cable length
10m
Colour
red-blue
Test lead configuration
  • banana plug 2mm x2
  • both sides
Gross weight594.9 g
EAN code5907624027657
See other products in this category: Single Test Leads SONEL,
*
WAPRZ010DZBBU1I1
3 in TME stock
Net price for quantities from 1 pcs - 124.36 USDGross price for quantities from 1 pcs - 124.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.