+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAPRZ1X8REBB

Test lead; banana plug 4mm,both sides; insulated; Urated: 5kV

Manufacturer: SONEL

Manufacturer part number:
WAPRZ1X8REBB
TME Symbol:
WAPRZ1X8REBB

Specification

Manufacturer
SONEL
Type of test accessories
test lead
Connector variant
insulated
Rated voltage
5kV
Cable length
1.8m
Colour
red
Related items
MIC-2501-PL, MIC-2510-PL, MIC-5001-ENG, MIC-5001-PL, MIC-5050-ENG, MIC-5050-PL, MPI-525-ENG, MPI-525-PL, PAT-820-ENG, PAT-820-PL, WME-6-PL
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight70.1 g
EAN code5907624000599
See other products in this category: Single Test Leads SONEL,
*
WAPRZ1X8REBB
8 in TME stock
Net price for quantities from 1 pcs - 34.81 USDGross price for quantities from 1 pcs - 34.81 USD
No. of pieces (Multiplicity: 1)