+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WASONBLOGB1

Test probe; 20A; 1kV; black; banana 4mm socket


Manufacturer: SONEL

Manufacturer part number:
WASONBLOGB1
TME Symbol:
WASONBLOGB1

Specification

Manufacturer
SONEL
Type of test accessories
test probe
Current rating
20A
Rated voltage
1kV
Colour
black
Conform to the norm
CAT III 1000V EN 61010
Related items
MIC-10-ENG, MIC-10-PL, MIC-30-ENG, MIC-30-PL, MRU-10-ENG, MRU-10-PL, MRU-21-ENG, MRU-21-PL, MRU-30-ENG, MRU-30-PL, MRU-120-ENG, MRU-120HD-ENG, MRU-120HD-PL, MRU-120-PL, MRU-200-ENG, MRU-200GPS-ENG, MRU-200GPS-PL, MRU-200-PL, MZC-310S-ENG, MZC-310S-PL, PQM-707-ENG, PQM-707-PL, TKF-12, TKF-13
Cable/adapter structure
banana 4mm socket
Gross weight30.83 g
EAN code5907624000902
See other products in this category: Probes - Test Plugs SONEL,
*
WASONBLOGB1
4 in TME stock
Net price for quantities from 1 pcs - 8.60 USDGross price for quantities from 1 pcs - 8.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.