+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WASONBLOGB3

Test probe; 1kV; black; banana 4mm socket


Manufacturer: SONEL

Manufacturer part number:
WASONBLOGB3
TME Symbol:
WASONBLOGB3

Specification

Manufacturer
SONEL
Type of test accessories
test probe
Rated voltage
1kV
Colour
black
Conform to the norm
CAT II 1000V EN 61010
Cable/adapter structure
banana 4mm socket
Gross weight38.9 g
EAN code5907624098114
See other products in this category: Probes - Test Plugs SONEL,
*
WASONBLOGB3
0 in TME stock
Net price for quantities from 1 pcs - 8.08 USDGross price for quantities from 1 pcs - 8.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.