+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WASONKGB1KPL

Set of measuring probes; 1kV; black; Kit: test probes x5


Manufacturer: SONEL

Manufacturer part number:
WASONKGB1KPL
TME Symbol:
WASONKGB1KPL

Specification

Manufacturer
SONEL
Type of test accessories
set of measuring probes
Rated voltage
1kV
Colour
black
Conform to the norm
CAT III 1000V EN 61010
Kit contents
test probes x5
Related items
PQM-700-ENG, PQM-700-PL, PQM-707-ENG, PQM-707-PL
Gross weight27.65 g
EAN code5907624028449
See other products in this category: Probes - Test Plugs SONEL,
*
WASONKGB1KPL
0 in TME stock
Net price for quantities from 1 pcs - 100.73 USDGross price for quantities from 1 pcs - 100.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.