+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WASONREOGB11

Test probe; 11kV; red; banana socket


Manufacturer: SONEL

Manufacturer part number:
WASONREOGB11
TME Symbol:
WASONREOGB11

Specification

Manufacturer
SONEL
Type of test accessories
test probe
Rated voltage
11kV
Colour
red
Related items
MIC-5005-ENG, MIC-5005-PL, MIC-5010-ENG, MIC-5010-PL, MIC-5050-ENG, MIC-5050-PL, MZC-306-ENG, MZC-306-PL, MZC-310S-ENG, MZC-310S-PL
Cable/adapter structure
banana socket
Gross weight30.81 g
EAN code5907624025769
See other products in this category: Probes - Test Plugs SONEL,
*
WASONREOGB11
0 in TME stock
Net price for quantities from 1 pcs - 12.76 USDGross price for quantities from 1 pcs - 12.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.