+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WASONSPGB1

Probe: high power; 1kV; black; banana socket


Manufacturer: SONEL

Manufacturer part number:
WASONSPGB1
TME Symbol:
WASONSPGB1

Specification

Manufacturer
SONEL
Type of measuring probe
high power
Rated voltage
1kV
Colour
black
Related items
MIC-2510-PL, MZC-310S-ENG, MZC-310S-PL, PAT-85-ENG, PAT-85-PL, PAT-86-ENG, PAT-86-PL, PAT-820-ENG, PAT-820-PL
Cable/adapter structure
banana socket
Gross weight84 g
EAN code5907624001145
See other products in this category: Probes - Test Plugs SONEL,
*
WASONSPGB1
2 in TME stock
Net price for quantities from 1 pcs - 32.88 USDGross price for quantities from 1 pcs - 32.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.