+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WB-108

Board: universal; prototyping,solderless; W: 240mm; L: 260mm


Manufacturer: WISHER ENTERPRISE

Manufacturer part number:
WB-108
TME Symbol:
WB-108

Specification

Manufacturer
WISHER ENTERPRISE
Type of board
universal
Board variant
prototyping, solderless
Width
240mm
Length
260mm
Hole diameter
0.8mm
Number of contacts points
2560
Soldering pads pitch
2.54mm
Contact plating
nickel plated
Contact material
phosphor bronze
Hole shape
square
Number of terminals
4
Gross weight678.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Universal PCBs WISHER ENTERPRISE,
*
WB-108
0 in TME stock
Net price for quantities from 1 pcs - 37.90 USDGross price for quantities from 1 pcs - 37.90 USD
Net price for quantities from 3 pcs - 33.73 USDGross price for quantities from 3 pcs - 33.73 USD
Net price for quantities from 10 pcs - 29.57 USDGross price for quantities from 10 pcs - 29.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs