+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WB1V108M12025PL

Capacitor: electrolytic; THT; 1000uF; 35VDC; 12.5x25mm; ±20%; 5000h

NEW

Manufacturer: SAMWHA

Manufacturer part number:
WB1V108M12025PL
TME Symbol:
WB1V108M12025PL

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
1mF
Operating voltage
35V DC
Body dimensions
12.5x25mm
Tolerance
±20%
Service life
5000h
Operating temperature
-40...105°C
Manufacturer series
WB
Height
25mm
Diameter
12.5mm
Gross weight5.165 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
WB1V108M12025PL
1242 in TME stock
Net price for quantities from 1 pcs - 0.39 USDGross price for quantities from 1 pcs - 0.39 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 50 pcs - 0.33 USDGross price for quantities from 50 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 200 pcs - 0.30 USDGross price for quantities from 200 pcs - 0.30 USD
Net price for quantities from 400 pcs - 0.29 USDGross price for quantities from 400 pcs - 0.29 USD
Net price for quantities from 800 pcs - 0.27 USDGross price for quantities from 800 pcs - 0.27 USD
Net price for quantities from 1600 pcs - 0.26 USDGross price for quantities from 1600 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 400 pcs