+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9918970000

Tester: voltage indicator; LEDs; VAC: 3÷48V; 0÷65Hz; VDC: 3÷48V

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
9918970000

Alternative designations: VT CTB

TME Symbol:
WDM-VT-CTB

Specification

Manufacturer
WEIDMÜLLER
Type of tester
voltage indicator
Kind of display used
LEDs
Measurement
AC voltage, DC voltage
AC voltage measuring range
3...48V
Bandwidth for AC voltage measurements
0...65Hz
DC voltage measuring range
3...48V
Detection
live conductors
IP rating
IP54
Operating temperature
5...40°C
Related items
WDM-SKAI-TASCHE
Dimensions (W x H x D)
158x34x22mm
Power supply
  • from measuring circuit
Gross weight50 g
Certificates
EAN code4032248405855
See other products in this category: Indicators, Voltage & Continuity Testers WEIDMÜLLER,
*
9918970000
0 in TME stock
Net price for quantities from 1 pcs - 28.41 USDGross price for quantities from 1 pcs - 28.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.