+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10101939

Knife; for electricians; for wire stripping; Tool length: 145mm


Manufacturer: WEICON

Manufacturer part number:
10101939
TME Symbol:
WEICON-10101939

Specification

Manufacturer
WEICON
Type of tool
knife
Kind of tool
for electricians
Pliers/knives application
for wire stripping
Tool length
145mm
Oblique pliers/knives features
automatic security return
Wire diameter
4...28mm
Gross weight125.24 g
EAN code4024596686130
See other products in this category: Shears, Scissors, Knives WEICON,
*
10101939
10 in TME stock
Net price for quantities from 1 pcs - 36.35 USDGross price for quantities from 1 pcs - 36.35 USD
Net price for quantities from 3 pcs - 33.23 USDGross price for quantities from 3 pcs - 33.23 USD
Net price for quantities from 5 pcs - 31.27 USDGross price for quantities from 5 pcs - 31.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs