+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2422EB

Pliers; side,cutting; ESD; 130mm; Erem; with small chamfer

Manufacturer: WELLER

Manufacturer part number:
2422EB
TME Symbol:
WEL.2422EB

Specification

Manufacturer
WELLER
Type of tool
pliers
Kind of pliers
cutting, side
Version
ESD
Pliers length
130mm
Manufacturer series
Erem
Kind of cut
with small chamfer
Cutting range
  • medium hard wire Ø0,8mm max
  • soft wire Ø1,2mm max
Gross weight92.27 g
See other products in this category: Cutting Pliers WELLER,
See other products from this series.:
*
2422EB
1 in TME stock
Net price for quantities from 1 pcs - 95.34 USDGross price for quantities from 1 pcs - 95.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts