+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2432E

Pliers; cutting; ESD; 130mm; Erem; with side face

Manufacturer: WELLER

Manufacturer part number:
2432E
TME Symbol:
WEL.2432E

Specification

Manufacturer
WELLER
Type of tool
pliers
Kind of pliers
cutting
Version
ESD
Pliers length
130mm
Manufacturer series
Erem
Kind of cut
with side face
Cutting range
  • medium hard wire Ø0,8mm max
  • soft wire Ø1,6mm max
Gross weight92.36 g
See other products in this category: Cutting Pliers WELLER,
See other products from this series.:
*
2432E
1 in TME stock
Net price for quantities from 1 pcs - 103.71 USDGross price for quantities from 1 pcs - 103.71 USD
Net price for quantities from 3 pcs - 95.62 USDGross price for quantities from 3 pcs - 95.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.