+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

543E

Pliers; round; ESD; Erem; 120mm

Manufacturer: WELLER

Manufacturer part number:
543E
TME Symbol:
WEL.543E

Specification

Manufacturer
WELLER
Type of tool
pliers
Kind of pliers
round
Version
ESD
Oblique pliers/knives features
smooth gripping surfaces
Manufacturer series
Erem
Pliers length
120mm
Gross weight66.4 g
See other products in this category: Flat and Semicircular Pliers WELLER,
See other products from this series.:
*
543E
0 in TME stock
Net price for quantities from 1 pcs - 96.42 USDGross price for quantities from 1 pcs - 96.42 USD
Net price for quantities from 3 pcs - 89.54 USDGross price for quantities from 3 pcs - 89.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.