+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

552S

Stripping tool; 0.06÷0.6mm2; Wire: round; 120mm; ESD; Erem

Manufacturer: WELLER

Manufacturer part number:
552S
TME Symbol:
WEL.552S

Specification

Manufacturer
WELLER
Type of tool
stripping tool
Wire cross-section
0.06...0.6mm2
Kind of stripping wire
round
Length
120mm
Version
ESD
Manufacturer series
Erem
Gross weight100.5 g
See other products in this category: Strippers for wire & cable WELLER,
See other products from this series.:
*
552S
1 in TME stock
Net price for quantities from 1 pcs - 243.92 USDGross price for quantities from 1 pcs - 243.92 USD
Net price for quantities from 3 pcs - 226.50 USDGross price for quantities from 3 pcs - 226.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.