+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

99125N

Screwdriver bit; slot; SL 3.2; Overall len: 101mm


Manufacturer: WELLER

Manufacturer part number:
99125N
TME Symbol:
WEL.99125N

Specification

Manufacturer
WELLER
Type of tool
screwdriver bit
Kind of bit
slot
Bit size
SL 3.2
Overall length
101mm
Related items
991N
Gross weight10 g
See other products in this category: Screwdriver Bits WELLER,
*
99125N
0 in TME stock
Net price for quantities from 1 pcs - 9.06 USDGross price for quantities from 1 pcs - 9.06 USD
Net price for quantities from 3 pcs - 8.43 USDGross price for quantities from 3 pcs - 8.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.