+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10701070

Signaller: sound; 22mm; Ø22.5mm; IP65; 12÷24VDC; 12÷24VAC; -20÷50°C


Manufacturer: WERMA

Manufacturer part number:
10701070
TME Symbol:
WER-10701070

Specification

Manufacturer
WERMA
Type of signaller
sound
Switch standard
22mm
Mounting hole dimensions
Ø22.5mm
IP rating
IP65
Signalling method
buzzer
Sound level
60dB (d=1 m)
Operating temperature
-20...50°C
Supply voltage
  • 12...24V AC
  • 12...24V DC
Gross weight32.9 g
Certificates
See other products in this category: Panel Mount Accessories WERMA,
*
10701070
0 in TME stock
Net price for quantities from 1 pcs - 41.55 USDGross price for quantities from 1 pcs - 41.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.