+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15030055

Signaller: lighting-sound; 22mm; Ø22.5mm; IP65; yellow; 24VDC


Manufacturer: WERMA

Manufacturer part number:
15030055
TME Symbol:
WER-15030055

Specification

Manufacturer
WERMA
Type of signaller
lighting-sound
Switch standard
22mm
Mounting hole dimensions
Ø22.5mm
IP rating
IP65
Colour
yellow
Signalling method
buzzer, continuous light
Sound level
80dB (d=1 m)
Operating temperature
-20...60°C
Supply voltage
  • 24V DC
Gross weight48 g
Certificates
EAN code4049787004227
See other products in this category: Panel Mount Accessories WERMA,
*
15030055
0 in TME stock
Net price for quantities from 1 pcs - 78.58 USDGross price for quantities from 1 pcs - 78.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.