+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

24011050

Control lamp; 30mm; Ø32mm; IP65; RGB (7 colours); 10÷30VDC


Manufacturer: WERMA

Manufacturer part number:
24011050
TME Symbol:
WER-24011050

Specification

Manufacturer
WERMA
Type of switch accessories
control lamp
Switch standard
30mm
Mounting hole dimensions
Ø32mm
IP rating
IP65
Colour
RGB (7 colours)
Signalling method
blinking light, continuous light
Operating temperature
-20...50°C
Supply voltage
  • 10...30V DC
Gross weight140 g
Certificates
EAN code4049787042021
See other products in this category: Panel Mount Accessories WERMA,
*
24011050
0 in TME stock
Net price for quantities from 1 pcs - 85.17 USDGross price for quantities from 1 pcs - 85.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.