+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

24022055

Control lamp; 30mm; Ø32mm; IP65; RGY (3 colours); 24VDC; -20÷50°C

Manufacturer: WERMA

Manufacturer part number:
24022055
TME Symbol:
WER-24022055

Specification

Manufacturer
WERMA
Type of switch accessories
control lamp
Switch standard
30mm
Mounting hole dimensions
Ø32mm
IP rating
IP65
Colour
RGY (3 colours)
Signalling method
continuous light
Operating temperature
-20...50°C
Supply voltage
  • 24V DC
Gross weight94 g
Certificates
EAN code4049787042076
See other products in this category: Panel Mount Accessories WERMA,
*
24022055
0 in TME stock
Net price for quantities from 1 pcs - 71.30 USDGross price for quantities from 1 pcs - 71.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.