+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

95501535

Filament lamp: bayonet; BA15D; 7W; 24VAC; 24VDC; white warm


Manufacturer: WERMA

Manufacturer part number:
95501535
TME Symbol:
WER-95501535

Specification

Manufacturer
WERMA
Type of lamp
bayonet
Kind of handle
BA15D
Power consumption
7W
Operating voltage
24V AC, 24V DC
Colour
white warm
Application
industrial signallers, signalling column
Gross weight9 g
Certificates
EAN code4049787009413
See other products in this category: Miniature light sources WERMA,
*
95501535
0 in TME stock
Net price for quantities from 1 pcs - 11.40 USDGross price for quantities from 1 pcs - 11.40 USD
Net price for quantities from 80 pcs - 10.70 USDGross price for quantities from 80 pcs - 10.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.