+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

95582638

Filament lamp: bayonet; BA15D; 15W; 230VAC; white warm


Manufacturer: WERMA

Manufacturer part number:
95582638
TME Symbol:
WER-95582638

Specification

Manufacturer
WERMA
Type of lamp
bayonet
Kind of handle
BA15D
Power consumption
15W
Operating voltage
230V AC
Colour
white warm
Application
industrial signallers, signalling column
Gross weight9.79 g
Certificates
EAN code4049787009307
See other products in this category: Miniature light sources WERMA,
*
95582638
12 in TME stock
Net price for quantities from 1 pcs - 11.09 USDGross price for quantities from 1 pcs - 11.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.