+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05003502001

Socket: 6-angles; socket spanner; HEX 4.5mm; 1/4"; Zyklop

Manufacturer: WERA

Manufacturer part number:
05003502001
TME Symbol:
WERA.05003502001

Specification

Manufacturer
WERA
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 4.5mm
Holder socket size - inch
1/4"
Socket length
23mm
Material
Chrom-vanadium steel
Manufacturer series
Zyklop
Plating material
chromium
Key features
colour coding makes it easy to recognize the keys
Gross weight18.2 g
EAN code4013288120106

WATCH VIDEO

See other products in this category: Socket Wrenches WERA,
See other products from this series.:
*
05003502001
5 in TME stock
Net price for quantities from 1 pcs - 4.36 USDGross price for quantities from 1 pcs - 4.36 USD
Net price for quantities from 5 pcs - 4.08 USDGross price for quantities from 5 pcs - 4.08 USD
Net price for quantities from 10 pcs - 3.68 USDGross price for quantities from 10 pcs - 3.68 USD
No. of pieces (Multiplicity: 1)