+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05004920001

Socket: Torx®-bit; insulated; TX20; 3/8"; 55mm; 8767 B VDE HF; 1kV


Manufacturer: WERA

Manufacturer part number:
05004920001
TME Symbol:
WERA.05004920001

Specification

Manufacturer
WERA
Type of socket
Torx® - bit
Kind of wrench
insulated
Bit size
TX20
Holder socket size - inch
3/8"
Socket length
55mm
Manufacturer series
8767 B VDE HF
Version
with holding function
Max. operating voltage
1kV
Conform to the norm
IEC 60900 VDE
Gross weight45.65 g
EAN code4013288210173

WATCH VIDEO

See other products in this category: Socket Wrenches WERA,
See other products from this series.:
*
05004920001
1 in TME stock
Net price for quantities from 1 pcs - 22.86 USDGross price for quantities from 1 pcs - 22.86 USD
Net price for quantities from 3 pcs - 21.43 USDGross price for quantities from 3 pcs - 21.43 USD
Net price for quantities from 5 pcs - 19.29 USDGross price for quantities from 5 pcs - 19.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.